8-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4423HGQ-AEC1-Z

DigiKey Part Number
1589-1793-2-ND - Tape & Reel (TR)
1589-1793-1-ND - Cut Tape (CT)
1589-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4423HGQ-AEC1-Z
Description
IC REG BUCK ADJ 3A 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4423HGQ-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,964
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.86000¥29.86
10¥22.43900¥224.39
25¥20.59280¥514.82
100¥18.56370¥1,856.37
250¥17.59532¥4,398.83
500¥17.01154¥8,505.77
1,000¥16.53112¥16,531.12
2,500¥16.02386¥40,059.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥15.71821¥78,591.05
Manufacturers Standard Package