Direct

MP24833-AGN-Z | |
|---|---|
DigiKey Part Number | 1589-1591-2-ND - Tape & Reel (TR) 1589-1591-1-ND - Cut Tape (CT) 1589-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP24833-AGN-Z |
Description | IC LED DRIVER RGLTR PWM 3A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP24833-AGN-Z Models |
Category | Current - Output / Channel 3A |
Manufacturer Monolithic Power Systems Inc. | Frequency 210kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-SOIC-EP |
Voltage - Supply (Max) 55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP24833-AGN-P | Monolithic Power Systems Inc. | 0 | 1589-MP24833-AGN-PTR-ND | ¥6.15766 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥6.02900 | ¥60.29 |
| 25 | ¥5.44160 | ¥136.04 |
| 100 | ¥4.79230 | ¥479.23 |
| 250 | ¥4.48320 | ¥1,120.80 |
| 500 | ¥4.29662 | ¥2,148.31 |
| 1,000 | ¥4.17539 | ¥4,175.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.98096 | ¥9,952.40 |
| 5,000 | ¥3.88326 | ¥19,416.30 |
| 7,500 | ¥3.83432 | ¥28,757.40 |
| 12,500 | ¥3.78012 | ¥47,251.50 |
| 17,500 | ¥3.74844 | ¥65,597.70 |






