MNK2-9-EG-ITS | ||
---|---|---|
DigiKey Part Number | 1859-1088-ND | |
Manufacturer | ||
Manufacturer Product Number | MNK2-9-EG-ITS | |
Description | ALTA IT SERVER ROOM MONITORING K | |
Customer Reference | ||
Detailed Description | Wireless IoT Sensor Kit Kit 5 Pieces (Assorted Per Value) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Wireless IoT Sensor Kit | |
Quantity | 5 Pieces (Assorted Per Value) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Monnit and TDK InvenSense New Product Discoveries Episode 23 |
Featured Product | ALTA Enterprise Grade IoT Solutions |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | Wireless Sensors, Ethernet Gateway Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,839.47000 | ¥4,839.47 |
Attribute | Description |
---|---|
Other Names | 1859-1088 |
Standard Package | 1 |