MNK2-9-CG-PHL-ATT | ||
---|---|---|
DigiKey Part Number | 1859-1085-ND | |
Manufacturer | ||
Manufacturer Product Number | MNK2-9-CG-PHL-ATT | |
Description | ALTA PHARMACY / LAB MONITORING K | |
Customer Reference | ||
Detailed Description | Wireless IoT Sensor Kit Kit 3 Pieces (Assorted per Value) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Wireless IoT Sensor Kit | |
Quantity | 3 Pieces (Assorted per Value) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,296.48000 | ¥3,296.48 |
Attribute | Description |
---|---|
Other Names | 1859-1085 |
Standard Package | 1 |