



5024941470 | |
|---|---|
DigiKey Part Number | WM2285TR-ND - Tape & Reel (TR) WM2285CT-ND - Cut Tape (CT) WM2285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024941470 |
Description | CONN RCPT 14P 0.079 TIN SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024941470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.270" (6.86mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥9.10500 | ¥91.05 |
| 25 | ¥8.53720 | ¥213.43 |
| 50 | ¥8.12880 | ¥406.44 |
| 100 | ¥7.74020 | ¥774.02 |
| 250 | ¥7.25496 | ¥1,813.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 950 | ¥6.60138 | ¥6,271.31 |
| 1,900 | ¥6.28635 | ¥11,944.06 |
| 2,850 | ¥6.10913 | ¥17,411.02 |
| 4,750 | ¥5.89299 | ¥27,991.70 |
| 6,650 | ¥5.75483 | ¥38,269.62 |
| 9,500 | ¥5.61198 | ¥53,313.81 |


