Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5016461801 | |
|---|---|
DigiKey Part Number | 5016461801-ND |
Manufacturer | |
Manufacturer Product Number | 5016461801 |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016461801 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5016461800 | Molex | 7,743 | WM6062-ND | ¥105.00000 | Parametric Equivalent |
| 5016461804 | Molex | 0 | 900-5016461804-ND | ¥72.32458 | Parametric Equivalent |
| 1-2316110-8 | TE Connectivity AMP Connectors | 3,600 | 17-1-2316110-8-ND | ¥199.00000 | Parametric Equivalent |
| 10073599-018LF | WEC | 1,348 | 2266-10073599-018LF-ND | ¥239.00000 | Parametric Equivalent |
| 10073599-018LF | WEE | 3,640 | 5831-10073599-018LF-ND | ¥107.62400 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,800 | ¥3.28712 | ¥15,778.18 |













