




5015681107 | |
|---|---|
DigiKey Part Number | WM7902TR-ND - Tape & Reel (TR) WM7902CT-ND - Cut Tape (CT) WM7902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015681107 |
Description | CONN HEADER SMD R/A 11POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015681107 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.93000 | ¥69.30 |
| 100 | ¥5.89150 | ¥589.15 |
| 500 | ¥5.25856 | ¥2,629.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥5.33395 | ¥6,934.13 |
| 2,600 | ¥5.07937 | ¥13,206.36 |
| 3,900 | ¥4.93619 | ¥19,251.14 |
| 6,500 | ¥4.76157 | ¥30,950.20 |
| 9,100 | ¥4.64996 | ¥42,314.64 |
| 13,000 | ¥4.53453 | ¥58,948.89 |








