Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | mPm DIN Valve Connector Brochure |
Featured Product | |
PCN Assembly/Origin | Stamping, Plating 22/Jan/2019 |
HTML Datasheet | mPm DIN Valve Connector Brochure |
Product Drawings | 2210503466 Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.77000 | ¥334.77 |
10 | ¥289.54600 | ¥2,895.46 |
100 | ¥247.92050 | ¥24,792.05 |
Attribute | Description |
---|---|
Other Names | WM15524 2266-2210503466 E452B3A50011S0H 78172529121 |
Standard Package | 1 |