
2196581064 | |
|---|---|
DigiKey Part Number | 900-2196581064-ND |
Manufacturer | |
Manufacturer Product Number | 2196581064 |
Description | CGRID III R-R 6CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.87000 | ¥66.87 |
| 10 | ¥56.85600 | ¥568.56 |
| 25 | ¥53.29520 | ¥1,332.38 |
| 50 | ¥50.74960 | ¥2,537.48 |
| 100 | ¥48.32770 | ¥4,832.77 |
| 250 | ¥45.30296 | ¥11,325.74 |
| 500 | ¥43.14218 | ¥21,571.09 |










