
2196521041 | |
|---|---|
DigiKey Part Number | 23-2196521041-ND |
Manufacturer | |
Manufacturer Product Number | 2196521041 |
Description | MICRO-ONE ISL R-R 4CKT 100MM DIS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.03000 | ¥32.03 |
| 10 | ¥27.22700 | ¥272.27 |
| 25 | ¥25.52320 | ¥638.08 |
| 50 | ¥24.30320 | ¥1,215.16 |
| 100 | ¥23.14290 | ¥2,314.29 |
| 250 | ¥21.69324 | ¥5,423.31 |
| 500 | ¥20.65818 | ¥10,329.09 |
| 1,000 | ¥19.67270 | ¥19,672.70 |
| 2,500 | ¥18.44211 | ¥46,105.28 |











