2177902122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2177902122
Squba Sealed Wire-to-Wire Connectors

2177902122

DigiKey Part Number
900-2177902122-ND
Manufacturer
Manufacturer Product Number
2177902122
Description
SQUBA 1.8 F-F 150MM 22 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
5.91" (150.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.75000¥7.75
10¥6.57700¥65.77
25¥6.16080¥154.02
50¥5.86460¥293.23
100¥5.58420¥558.42
250¥5.23444¥1,308.61
500¥4.98450¥2,492.25
1,000¥4.74639¥4,746.39
2,500¥4.44923¥11,123.08
Manufacturers Standard Package