12 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159221201

DigiKey Part Number
900-2159221201-ND
Manufacturer
Manufacturer Product Number
2159221201
Description
MICRO-FIT WTW PLUG HSG DR HF 12C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2159221201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,763
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥5.18800¥51.88
25¥4.86720¥121.68
50¥4.63300¥231.65
100¥4.41160¥441.16
250¥4.13464¥1,033.66
500¥3.93694¥1,968.47
1,000¥3.74895¥3,748.95
2,500¥3.51421¥8,785.52