2157111101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157111105

DigiKey Part Number
900-2157111105-ND
Manufacturer
Manufacturer Product Number
2157111105
Description
CLIK-MATE 1.5 M-S 450MM 28 AWG L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.63000¥9.63
10¥8.19500¥81.95
25¥7.68080¥192.02
50¥7.31280¥365.64
100¥6.96430¥696.43
300¥6.44380¥1,933.14
500¥6.21566¥3,107.83
1,000¥5.91887¥5,918.87
2,500¥5.54832¥13,870.80
Manufacturers Standard Package