2153432101 | ||
---|---|---|
DigiKey Part Number | 900-2153432101-ND | |
Manufacturer | ||
Manufacturer Product Number | 2153432101 | |
Description | MINI-FIT JR. M-S 75MM 20 AWG RD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥8.53600 | ¥85.36 |
100 | ¥7.11120 | ¥711.12 |
1,000 | ¥5.68869 | ¥5,688.69 |
2,500 | ¥5.15536 | ¥12,888.40 |