Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2153422121 Datasheet |
Video File | Molex FiT City |
Featured Product | Fit Connector Families |
HTML Datasheet | 2153422121 Drawing |
Product Drawings | 2153422121 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥8.53600 | ¥85.36 |
100 | ¥7.11080 | ¥711.08 |
1,000 | ¥5.68840 | ¥5,688.40 |
2,500 | ¥5.15509 | ¥12,887.73 |
Attribute | Description |
---|---|
Other Names | 215342-2121 900-2153422121 |
Standard Package | 100 |