


2153281043 | |
|---|---|
DigiKey Part Number | 900-2153281043-ND |
Manufacturer | |
Manufacturer Product Number | 2153281043 |
Description | MINIFIT JR DR P-S 4 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153281043 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Cable | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥30.03836 | ¥30,038.36 |











