2153101031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153101033

DigiKey Part Number
900-2153101033-ND
Manufacturer
Manufacturer Product Number
2153101033
Description
MIZU-P25 R-R 3CKT 600MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153101033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.20000¥51.20
10¥43.52400¥435.24
30¥40.27533¥1,208.26
50¥38.84860¥1,942.43
100¥36.99400¥3,699.40
250¥34.67800¥8,669.50
500¥33.02358¥16,511.79
1,000¥31.44876¥31,448.76
2,500¥29.48208¥73,705.20
Manufacturers Standard Package