2147611205 | ||
---|---|---|
DigiKey Part Number | 900-2147611205-ND | |
Manufacturer | ||
Manufacturer Product Number | 2147611205 | |
Description | MICROFIT 3.0 F-S 450MM 22AWG LEA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.30000 | ¥11.30 |
10 | ¥9.61800 | ¥96.18 |
100 | ¥7.94690 | ¥794.69 |
1,000 | ¥6.27412 | ¥6,274.12 |
2,500 | ¥5.85586 | ¥14,639.65 |