2135000500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2135000500
RFID Asset Tracking Solutions
Molex Antenna Solutions

2135000500

DigiKey Part Number
900-2135000500-ND
Manufacturer
Manufacturer Product Number
2135000500
Description
2-IN-1 LTE / GPS EXT ANTENNA 500
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, GPS Module SMA Male (2) Adhesive, Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2135000500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.575GHz, 2.2GHz
Frequency Range
824MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.69GHz
Antenna Type
Module
Number of Bands
3
VSWR
-
Return Loss
-5dB, 1.5dB
Gain
0.77dBi, 0.77dBi, 3.73dBi
Features
Cable - 500mm
Termination
SMA Male (2)
Ingress Protection
-
Mounting Type
Adhesive, Panel Mount
Height (Max)
0.587" (14.90mm)
Applications
LTE, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.73000¥218.73
10¥176.11500¥1,761.15
25¥165.46840¥4,136.71
100¥153.77140¥15,377.14
250¥148.19492¥37,048.73
500¥144.83406¥72,417.03
Manufacturers Standard Package