Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 2.0' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025019

DigiKey Part Number
5680-2076025019-ND
Manufacturer
Manufacturer Product Number
2076025019
Description
GROUND BRAID FLAT 0.54" X 2'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 2.0' (0.61m)
Datasheet
 Datasheet
EDA/CAD Models
2076025019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat, Busbar
Manufacturer
Molex
Material
Copper, Tin Plated
Series
Size, Supplied
0.540" (13.72mm) - Width
Packaging
Bulk
Length
2.0' (0.61m)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥355.74000¥355.74
2¥327.19500¥654.39
3¥311.54000¥934.62
5¥292.91600¥1,464.58
7¥281.24143¥1,968.69
10¥269.38600¥2,693.86
Manufacturers Standard Package