2060611100 | ||
---|---|---|
DigiKey Part Number | 900-2060611100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2060611100 | |
Description | CABLE ASSY PCIE X4 M-M 300MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 42 Position PCIe x4 Plug to Plug 0.984' (300.00mm, 11.811") Black Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x4 | |
Number of Positions | 42 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2060611100 |
PCN Assembly/Origin | Mult Devs Supplier 21/Jun/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.02000 | ¥245.02 |
10 | ¥211.90100 | ¥2,119.01 |
100 | ¥181.44140 | ¥18,144.14 |
Attribute | Description |
---|---|
Other Names | 900-2060611100 206061-1100 |
Standard Package | 1 |