2033879199

DigiKey Part Number
900-2033879199-ND
Manufacturer
Manufacturer Product Number
2033879199
Description
CABLE BACKPLANE-ZQSFP 38WR 2.76'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Backplane, 2 Pair, 1 Column to zQSFP+ 16, 38 Line 2.76' (0.84m) 33.1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Type
Backplane, 2 Pair, 1 Column to zQSFP+
Number of Lines
16, 38
Cable Length - Unexposed
2.76' (0.84m) 33.1"
Features
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,319.30000¥2,319.30
10¥2,087.39600¥20,873.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.