2027060243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027060243

DigiKey Part Number
900-2027060243TR-ND - Tape & Reel (TR)
900-2027060243CT-ND - Cut Tape (CT)
900-2027060243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027060243
Description
PICO-SPOX 1.5 WB RA HDR SMT ETP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2027060243 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.175" (4.45mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,428
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥5.43300¥54.33
100¥4.61930¥461.93
500¥4.12316¥2,061.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.15091¥3,150.91
2,000¥3.00053¥6,001.06
3,000¥2.91589¥8,747.67
5,000¥2.81271¥14,063.55
7,000¥2.77068¥19,394.76
Manufacturers Standard Package