2008900206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1,725
Unit Price: ¥3.80000
Datasheet
2008900206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2008900206
2008900206
2008900206

2008900206

DigiKey Part Number
WM17667-ND
Manufacturer
Manufacturer Product Number
2008900206
Description
CONN CARDEDGE HSG 6POS .079 NAT
Customer Reference
Detailed Description
6 Position Card Edge Connector Housing Natural 0.079" (2.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2008900206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Single Edge
Number of Positions
6
Card Thickness
0.047" (1.20mm)
Pitch
0.079" (2.00mm)
Features
Latch Lock
Mounting Type
Free Hanging (In-Line)
Color
Natural
Flange Feature
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,019 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16,019In Stock
Ships from WEC