2008900204 | ||
---|---|---|
DigiKey Part Number | WM17666-ND | |
Manufacturer | ||
Manufacturer Product Number | 2008900204 | |
Description | EDGELOCK 4-CKT HSG FOR 1.2MM PCB | |
Customer Reference | ||
Detailed Description | 4 Position Card Edge Connector Housing Natural 0.079" (2.00mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2008900204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 4 | |
Card Thickness | 0.047" (1.20mm) | |
Pitch | 0.079" (2.00mm) | |
Features | Latch Lock | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | EdgeLock Wire-to-Edge-Card Signal Connector |
PCN Obsolescence/ EOL | Mult Devs 28/Feb/2021 |
HTML Datasheet | |
EDA Models | 2008900204 Models |
Product Drawings | 2008900204 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
2008900104 | Molex | 8,977 | WM17662-ND | ¥5.61000 | Similar |
Attribute | Description |
---|---|
Other Names | 200890-0204 WM17666 |
Standard Package | 400 |