1731121171 | ||
---|---|---|
DigiKey Part Number | 900-1731121171-ND | |
Manufacturer | ||
Manufacturer Product Number | 1731121171 | |
Description | FCT SCREW SET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | FCT D-Sub Connectors and Associated Products |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.64250 | ¥4,642.50 |
Attribute | Description |
---|---|
Other Names | F-GSCH1/5-K1466SN 900-1731121171 173112-1171 |
Standard Package | 200 |