1731120619
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120619

DigiKey Part Number
900-1731120619-ND
Manufacturer
Manufacturer Product Number
1731120619
Description
FCT TERM HFREQ RA PC RCPT 50 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Crimp and Solder Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120619 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Crimp and Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.31000¥57.31
10¥48.67400¥486.74
25¥45.62080¥1,140.52
50¥43.44280¥2,172.14
100¥41.36800¥4,136.80
300¥38.28317¥11,484.95
500¥36.92874¥18,464.37
1,000¥35.16784¥35,167.84
2,500¥32.96893¥82,422.32
Manufacturers Standard Package