
1731110089 | |
|---|---|
DigiKey Part Number | 900-1731110089-ND |
Manufacturer | |
Manufacturer Product Number | 1731110089 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110089 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.33000 | ¥98.33 |
| 10 | ¥83.53500 | ¥835.35 |
| 25 | ¥78.30160 | ¥1,957.54 |
| 50 | ¥74.56260 | ¥3,728.13 |
| 100 | ¥71.00390 | ¥7,100.39 |
| 250 | ¥66.56068 | ¥16,640.17 |
| 500 | ¥63.38654 | ¥31,693.27 |
| 1,000 | ¥60.36516 | ¥60,365.16 |




