
1731090584 | |
|---|---|
DigiKey Part Number | 900-1731090584-ND |
Manufacturer | |
Manufacturer Product Number | 1731090584 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090584 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.35000 | ¥52.35 |
| 10 | ¥44.50100 | ¥445.01 |
| 25 | ¥41.71400 | ¥1,042.85 |
| 50 | ¥39.72240 | ¥1,986.12 |
| 100 | ¥37.82610 | ¥3,782.61 |
| 250 | ¥35.45812 | ¥8,864.53 |
| 500 | ¥33.76640 | ¥16,883.20 |
| 1,000 | ¥32.15631 | ¥32,156.31 |
| 2,500 | ¥30.14553 | ¥75,363.82 |

