



1731090126 | |
|---|---|
DigiKey Part Number | 900-1731090126-ND |
Manufacturer | |
Manufacturer Product Number | 1731090126 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090126 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color White |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.77000 | ¥40.77 |
| 10 | ¥34.63500 | ¥346.35 |
| 25 | ¥32.46800 | ¥811.70 |
| 50 | ¥30.91660 | ¥1,545.83 |
| 100 | ¥29.43950 | ¥2,943.95 |
| 250 | ¥27.59632 | ¥6,899.08 |
| 500 | ¥26.27956 | ¥13,139.78 |
| 1,000 | ¥25.02600 | ¥25,026.00 |
| 2,500 | ¥23.46096 | ¥58,652.40 |






