Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040090

DigiKey Part Number
900-1727040090-ND
Manufacturer
Manufacturer Product Number
1727040090
Description
FCT DUST CAP S4 PLSTC RCPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Molex
For Use With/Related Products
D-Sub Connectors, Female
Series
Number of Positions
37
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.28000¥11.28
10¥9.57000¥95.70
25¥8.97200¥224.30
50¥8.54320¥427.16
200¥7.74590¥1,549.18
400¥7.37588¥2,950.35
600¥7.16767¥4,300.60
1,000¥6.91389¥6,913.89
2,600¥6.46318¥16,804.27
Manufacturers Standard Package