Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Pin or Socket | Pin | |
Wire Gauge | 18-20 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1721(59,60) Series Datasheet |
Video File | EdgeMate Wire-to-Edge-Card Power Connector |
Featured Product | |
PCN Obsolescence/ EOL | Mult Devs EOL/Obs 25/Feb/2022 |
HTML Datasheet | |
Product Drawings | 172160180(2,3,5,6) Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.56100 | ¥15.61 |
100 | ¥1.12020 | ¥112.02 |
1,000 | ¥0.87643 | ¥876.43 |
2,500 | ¥0.80338 | ¥2,008.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.58986 | ¥4,129.02 |
14,000 | ¥0.51613 | ¥7,225.82 |
35,000 | ¥0.49769 | ¥17,419.15 |
Attribute | Description |
---|---|
Other Names | 172160-1805 WM10632CT WM10632TR |
Standard Package | 7,000 |