Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 9 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.156" (3.96mm) | |
Features | Latch Lock | |
Mounting Type | Free Hanging (In-Line) | |
Color | White | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | 0°C ~ 75°C | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Core Micro Products |
PCN Obsolescence/ EOL | Mult Devs 28/Feb/2021 |
PCN Design/Specification | V2 6/6 Nylon Resin Additional Supplier 05/Nov/2014 |
PCN Other | Multiple Devices Shipping Location 20/Mar/2020 |
HTML Datasheet | |
3D Drawings | 172159-0209.pdf |
Product Drawings | 1721590209 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | WM24156 172159-0209 1721590209-ND |
Standard Package | 1,000 |