Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.043" (1.09mm) | |
Insulation Diameter | 0.091" (2.31mm) | |
Length - Overall | 0.337" (8.56mm) | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 172677,172249,171892 Datasheet |
PCN Obsolescence/ EOL | Mult Devs 28/Feb/2021 |
PCN Other | Multiple Devices Shipping Location 20/Mar/2020 |
HTML Datasheet | |
3D Drawings | 171892-0100.pdf |
Product Drawings | 171892-0100 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.84500 | ¥18.45 |
100 | ¥1.35440 | ¥135.44 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1722490100 | Molex | 28,375 | WM10611CT-ND | ¥3.09000 | Similar |
Attribute | Description |
---|---|
Other Names | 171892-0100 1718920100-ND WM17695CT WM17695TR |
Standard Package | 3,000 |