Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718560102

DigiKey Part Number
900-1718560102-ND
Manufacturer
Manufacturer Product Number
1718560102
Description
KK RPC 100 HDR FRLK VERT 02 CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1718560102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.140" (3.56mm)
Mfr
Overall Contact Length
0.560" (14.22mm)
Series
Insulation Height
0.322" (8.18mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 80°C
Style
Material Flammability Rating
UL94 V-1
Shrouding
Shrouded - 1 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
Varies by Wire Gauge
Termination
Solder
Voltage Rating
500VAC, 600VDC
Fastening Type
Friction Lock
Contact Finish Thickness - Post
60.0µin (1.52µm)
Contact Length - Mating
0.295" (7.49mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,734
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.88600¥18.86
100¥1.60020¥160.02
500¥1.42822¥714.11
1,000¥1.35992¥1,359.92
5,000¥1.21384¥6,069.20
10,000¥1.15589¥11,558.90