Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1600746010 | |
|---|---|
DigiKey Part Number | 900-1600746010-ND |
Manufacturer | |
Manufacturer Product Number | 1600746010 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721236 | Molex | 0 | 900-0334721236-ND | ¥12.40000 | Parametric Equivalent |
| 0334721259 | Molex | 1,137 | WM15560-ND | ¥31.51000 | Parametric Equivalent |
| 0334721260 | Molex | 720 | WM23047-ND | ¥31.51000 | Parametric Equivalent |
| 0334721266 | Molex | 0 | 900-0334721266-ND | ¥7.10832 | Parametric Equivalent |
| 0334721274 | Molex | 0 | 900-0334721274-ND | ¥9.38151 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥25.65480 | ¥30,785.76 |






