
1501811020 | |
|---|---|
DigiKey Part Number | WM17814TR-ND - Tape & Reel (TR) WM17814CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1501811020 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.42200 | ¥4.22 |
| 25 | ¥0.39160 | ¥9.79 |
| 50 | ¥0.37360 | ¥18.68 |
| 100 | ¥0.35480 | ¥35.48 |
| 250 | ¥0.33272 | ¥83.18 |
| 500 | ¥0.31672 | ¥158.36 |
| 1,000 | ¥0.30155 | ¥301.55 |
| 2,500 | ¥0.28266 | ¥706.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.26446 | ¥1,586.76 |
| 12,000 | ¥0.25182 | ¥3,021.84 |
| 18,000 | ¥0.24471 | ¥4,404.78 |
| 30,000 | ¥0.23604 | ¥7,081.20 |
| 42,000 | ¥0.23050 | ¥9,681.00 |
| 60,000 | ¥0.22477 | ¥13,486.20 |
| 150,000 | ¥0.21070 | ¥31,605.00 |
| 300,000 | ¥0.20065 | ¥60,195.00 |



















