




1461850300 | |
|---|---|
DigiKey Part Number | 23-1461850300-ND |
Manufacturer | |
Manufacturer Product Number | 1461850300 |
Description | RF ANT 892MHZ/1.9GHZ FLAT 300MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461850300 Models |
Category | Antenna Type Flat Patch |
Manufacturer Molex | Number of Bands 3 |
Series | Return Loss -6dB |
Packaging Bulk | Gain 4dBi |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Cellular, WiFi | Mounting Type Adhesive |
Frequency Group Wide Band | Applications WLAN |
Frequency (Center/Band) 892MHz, 1.9GHz, 4.5GHz | Base Product Number |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3GHZ ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.89000 | ¥46.89 |
| 10 | ¥35.85000 | ¥358.50 |
| 25 | ¥33.08320 | ¥827.08 |
| 100 | ¥30.04240 | ¥3,004.24 |
| 250 | ¥28.59336 | ¥7,148.34 |
| 500 | ¥27.71986 | ¥13,859.93 |
| 1,000 | ¥27.00088 | ¥27,000.88 |
| 2,500 | ¥26.24192 | ¥65,604.80 |











