


1451350410 | |
|---|---|
DigiKey Part Number | 23-1451350410-ND |
Manufacturer | |
Manufacturer Product Number | 1451350410 |
Description | MINI-FIT 4 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451350410 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.88000 | ¥91.88 |
| 10 | ¥78.06900 | ¥780.69 |
| 25 | ¥73.17960 | ¥1,829.49 |
| 50 | ¥69.68460 | ¥3,484.23 |
| 100 | ¥66.35760 | ¥6,635.76 |
| 250 | ¥62.20560 | ¥15,551.40 |
| 500 | ¥59.23882 | ¥29,619.41 |
| 1,000 | ¥56.41486 | ¥56,414.86 |

