Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Cool | |
CCT (K) | 5800K | |
Voltage - Supply | 24V | |
Contents | Cable(s), LED Module, Mounting Hardware | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 130305 Series Brochure |
HTML Datasheet | 130305 Series Brochure |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.42.8440 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,934.53000 | ¥11,934.53 |
Attribute | Description |
---|---|
Other Names | 130305-0210 1303050201-ND 130305-0201 M12MXISLUMA-25W 1303050201 |
Standard Package | 1 |