Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Cool | |
CCT (K) | 5000K | |
Voltage - Supply | 24V | |
Contents | Cable(s), LED Module, Mounting Hardware | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 130305 Series Brochure |
HTML Datasheet | 130305 Series Brochure |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.42.8440 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,928.31000 | ¥6,928.31 |
10 | ¥6,817.02800 | ¥68,170.28 |
Attribute | Description |
---|---|
Other Names | 130305-0003 130305-0030 M12MXIS40-16W 1303050003-ND 1303050003 |
Standard Package | 1 |