1301530148 | ||
---|---|---|
DigiKey Part Number | 1301530148-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301530148 | |
Description | 20A IN-LINE GFCI AUTO-RESET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | GFCI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview |
Featured Product | Ground-Fault Circuit Interrupters (GFCI) |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,427.21400 | ¥35,680.35 |
Attribute | Description |
---|---|
Other Names | 20055 130153-0148 |
Standard Package | 25 |