Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | GFCI | |
Cable Length | 2.00' (0.61m) | |
Cable Type | 12/3 | |
Voltage | 120VAC | |
Current Rating (Amps) | 20A | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,175.00000 | ¥4,175.00 |
10 | ¥3,757.49900 | ¥37,574.99 |