Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | In-Line Splice with 25' Leads | |
Specifications | 120V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Woodhead Catalog |
Video File | Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview |
Featured Product | Ground-Fault Circuit Interrupters (GFCI) |
PCN Assembly/Origin | Mult Devs Location 08/Jul/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,683.20000 | ¥2,683.20 |
Attribute | Description |
---|---|
Other Names | 20051-25 |
Standard Package | 1 |