1301530111

DigiKey Part Number
1301530111-ND
Manufacturer
Manufacturer Product Number
1301530111
Description
GFCI IN-LINE SPLICE 120V 18"
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
GFCI In-Line Splice with 18" Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
In-Line Splice with 18" Leads
Specifications
120V
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,895.39000¥1,895.39
Manufacturers Standard Package