Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | In-Line Splice with 2' Leads | |
Specifications | 120V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1301530110 |
Environmental Information | 1301530110 RoHS Cert of Compliance |
Featured Product | Ground-Fault Circuit Interrupters (GFCI) |
HTML Datasheet | GFCI Product |
Product Drawings | 1301530110 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,359.56000 | ¥3,359.56 |
10 | ¥3,023.62400 | ¥30,236.24 |
Attribute | Description |
---|---|
Other Names | 1301530110-ND 2266-1301530110 20051-0M WM24789 |
Standard Package | 1 |