1301530090

DigiKey Part Number
1301530090-ND
Manufacturer
Manufacturer Product Number
1301530090
Description
GFCI PLUG 120V 9"
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
GFCI Plug with 9" Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Plug with 9" Leads
Specifications
120V
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,269.96000¥1,269.96
Manufacturers Standard Package