Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Commercial | |
Type | GFCI | |
Voltage | 120VAC | |
Current Rating (Amps) | 15A | |
Approval Agency | CSA, cULus | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1301530089 |
Environmental Information | 1301530089 RoHS Cert of Compliance |
HTML Datasheet | 1301530089 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.09000 | ¥850.09 |
10 | ¥775.11600 | ¥7,751.16 |
100 | ¥665.09800 | ¥66,509.80 |
Attribute | Description |
---|---|
Other Names | 1301530089-ND 2266-1301530089 WM24067 |
Standard Package | 1 |