Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | In-Line Splice with 2' Leads | |
Specifications | 120V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1301530028 |
Video File | Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview |
Featured Product | Ground-Fault Circuit Interrupters (GFCI) |
Product Drawings | 1301530028 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,328.67000 | ¥1,328.67 |
10 | ¥1,211.44600 | ¥12,114.46 |
Attribute | Description |
---|---|
Other Names | 15050-3TT 2266-1301530028 |
Standard Package | 1 |