1301430192 | ||
---|---|---|
DigiKey Part Number | 1301430192-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301430192 | |
Description | 24W47 W50FT 14-3-SJOW 25W47 GFCI | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | GFCI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview |
Featured Product | Ground-Fault Circuit Interrupters (GFCI) |
PCN Assembly/Origin | Mult Devs Location 08/Jul/2022 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,242.51000 | ¥4,242.51 |
Attribute | Description |
---|---|
Other Names | 130143-0192 24W47B143IN 2266-1301430192 |
Standard Package | 1 |